895-078-520-201

Heilind Number:EDA895-078-520-201
Manufacturer:EDAC
Manufacturer Number:895-078-520-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-078-520-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-078-520-201

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a sleek black design and sturdy UL 94V-0 Polyphenylene Sulfide housing, it ensures durability and reliability in demanding environments. With two rows of copper alloy contacts, offering a total of 78 positions with a pitch of .1 inches, it allows for efficient data transmission. The straight mount orientation and precise row spacing of .2 inches facilitate seamless installation on your board. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is the ideal solution for critical applications where secure and stable connections are essential. Elevate your connectivity with this essential component.