895-078-520-207

Heilind Number:EDA895-078-520-207
Manufacturer:EDAC
Manufacturer Number:895-078-520-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-078-520-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-078-520-207

Detailed Description

Enhance connectivity within your electronic devices with this sleek Black Board-to-Board PCB Connector. Engineered for optimal performance, it features a durable UL 94V-0 Polyphenylene Sulfide housing and high-quality Copper Alloy contacts. With two rows and 78 positions, this connector offers ample capacity for your circuitry needs. Its straight mount orientation and .1-inch pitch ensure seamless integration onto your PCB. Operating effortlessly in temperatures ranging from -40 to 105°C, it guarantees reliability in various environments. Upgrade your systems with this essential component for enhanced functionality and performance.