895-078-520-212

Heilind Number:EDA895-078-520-212
Manufacturer:EDAC
Manufacturer Number:895-078-520-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-078-520-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-078-520-212

Detailed Description

Enhance connectivity within your electronic systems with this high-performance Board To Board PCB Connector. Featuring a sleek black design, it boasts a durable housing crafted from UL 94V-0 Polyphenylene Sulfide for optimal safety and longevity. With two rows of meticulously crafted Copper Alloy contacts, this connector ensures reliable power transmission at an amperage of 3 A. The .1-inch pitch and .2-inch row spacing accommodate 78 positions, facilitating seamless data transfer. Designed for straight mount orientation, it offers easy installation on your PCBs. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for various industrial applications. Upgrade your connectivity solutions with this essential component.