895-078-520-802

Heilind Number:EDA895-078-520-802
Manufacturer:EDAC
Manufacturer Number:895-078-520-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-078-520-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-078-520-802

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector, featuring a dual-row design for increased signal transmission efficiency. With 78 positions and a compact pitch of .1 inches, it offers seamless integration within your circuitry. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it guarantees reliable performance even in harsh operating conditions ranging from -40 to 105°C. The straight mount orientation and .2-inch row spacing provide easy installation and maintenance. Elevate your electronic projects with this essential component, a must-have in any connector toolkit.