895-078-520-807

Heilind Number:EDA895-078-520-807
Manufacturer:EDAC
Manufacturer Number:895-078-520-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-078-520-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-078-520-807

Detailed Description

Enhance connectivity within your electronic devices with this high-performance black Board To Board PCB Connector. Featuring a durable housing crafted from UL 94V-0 Polyphenylene Sulfide, it ensures reliable operation even in demanding environments. With two rows of copper alloy contacts, each spaced at .1 inches with .2 inches between rows, it offers seamless interfacing for up to 78 positions. Designed for straight mount orientation, this connector guarantees a secure and stable connection on your PCB. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications. Trust in its quality and efficiency to streamline your electronic projects.