895-078-521-204

Heilind Number:EDA895-078-521-204
Manufacturer:EDAC
Manufacturer Number:895-078-521-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-078-521-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-078-521-204

Detailed Description

Enhance your circuit board connections with our high-quality Board To Board PCB Connector. Designed for seamless integration, this straight-mount connector features 78 positions and a compact .1-inch pitch, perfect for efficient signal transmission. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it ensures reliable performance even in harsh environments. With a wide operating temperature range of -40 to 105°C, this connector guarantees consistent functionality. Ideal for various applications in electronics, telecommunications, and more, it facilitates secure and robust connections. Upgrade your PCB assembly with this essential component for optimal performance.