895-078-521-502

Heilind Number:EDA895-078-521-502
Manufacturer:EDAC
Manufacturer Number:895-078-521-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-078-521-502
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-078-521-502

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Engineered for reliability, it features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability even in challenging environments. With two rows of precision-machined Copper Alloy contacts, this connector offers seamless power transmission at an amperage of 3A. The .1-inch pitch and .2-inch row spacing allow for efficient PCB integration, while the 78 positions cater to diverse connectivity needs. Designed for straight mounting orientation, it guarantees a secure fit in your setup. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for industrial applications. Elevate your electronic projects with this essential component, a perfect choice for professionals in the field.