895-078-521-503

Heilind Number:EDA895-078-521-503
Manufacturer:EDAC
Manufacturer Number:895-078-521-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-078-521-503
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-078-521-503

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Featuring a sleek black design, it boasts UL 94V-0 Polyphenylene Sulfide housing for optimal durability. With dual rows and a total of 78 positions, this connector offers ample space for seamless connections. Crafted with copper alloy contacts, it ensures reliable conductivity. The .1-inch pitch and .2-inch row spacing allow for precise alignment. Suitable for various applications, it operates smoothly in temperatures ranging from -40 to 105 °C. Upgrade your setup with this essential connector for seamless and efficient PCB integration.