895-078-521-507

Heilind Number:EDA895-078-521-507
Manufacturer:EDAC
Manufacturer Number:895-078-521-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-078-521-507
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-078-521-507

Detailed Description

Enhance your PCB connectivity with this high-performance Board-to-Board Card Edge Connector. With a sleek black design and a durable housing made of UL 94V-0 Polyphenylene Sulfide, it guarantees both style and safety. Boasting two rows of 78 positions each, this connector offers ample space for efficient data transmission. The copper alloy contacts ensure secure and reliable connections, while the .1-inch pitch and .2-inch row spacing allow for easy installation. Operating smoothly in a wide temperature range from -40 to 105°C, it is perfect for various industrial applications. Upgrade your electronic setups with this straight-mount orientation connector, ensuring seamless PCB integration every time.