895-078-521-512

Heilind Number:EDA895-078-521-512
Manufacturer:EDAC
Manufacturer Number:895-078-521-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-078-521-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-078-521-512

Detailed Description

Enhance connectivity within your devices with this meticulously designed board-to-board PCB connector. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, it ensures both durability and safety. With two rows of high-quality copper alloy contacts, each positioned at a precise pitch of .1 inches, this connector offers seamless data transfer. Boasting 78 positions in total, it accommodates multiple connections with ease. Its straight mount orientation and compact design make it ideal for space-efficient installations. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees reliable performance in various environments. Upgrade your electronic setups with this essential component, fulfilling all your connectivity needs with efficiency and precision.