895-078-521-804

Heilind Number:EDA895-078-521-804
Manufacturer:EDAC
Manufacturer Number:895-078-521-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-078-521-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-078-521-804

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Card Edge Connector. Designed for seamless integration, it features a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts for optimal conductivity. With 78 positions spread across 2 rows, this connector offers ample connectivity options for your electronic components. The black color and straight mount orientation make it easy to incorporate into your design. Operating smoothly in temperatures ranging from -40 to 105°C, it ensures reliable performance even in challenging environments. Whether for industrial or commercial applications, this connector is a versatile solution for your connectivity needs.