895-078-521-808

Heilind Number:EDA895-078-521-808
Manufacturer:EDAC
Manufacturer Number:895-078-521-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-078-521-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-078-521-808

Detailed Description

Enhance connectivity within your electronic devices with this sleek Black Board To Board PCB Connector. With a durable housing crafted from UL 94V-0 Polyphenylene Sulfide, it ensures reliable performance even in demanding environments. Featuring two rows of copper alloy contacts, each with a pitch of .1 inches and a row spacing of .2 inches, this connector offers a total of 78 positions for seamless data transfer. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your PCB assembly with this essential component, designed to deliver efficiency and durability.