895-078-523-203

Heilind Number:EDA895-078-523-203
Manufacturer:EDAC
Manufacturer Number:895-078-523-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-078-523-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-078-523-203

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 78 positions arranged in two rows, ensuring optimal signal transmission. The durable housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees reliability in various operating conditions, from -40 to 105 °C. With a contact material of Copper Alloy and a pitch of .1 in, this connector offers efficient power delivery at 3 A. Its straight mount orientation and compact design make it ideal for tight spaces on PCBs. Upgrade your connectivity solutions with this essential component.