895-078-523-212

Heilind Number:EDA895-078-523-212
Manufacturer:EDAC
Manufacturer Number:895-078-523-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-078-523-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-078-523-212

Detailed Description

Enhance connectivity within your electronic devices with our 78-position Board-To-Board Card Edge Connector. Designed for efficient data transfer, this connector features two rows with a pitch of .1 inches, ensuring seamless integration on your PCB. Crafted with precision, it boasts a durable housing made of UL 94V-0 Polyphenylene Sulfide and contact points constructed from high-quality Copper Alloy. With a straight mount orientation, it offers easy installation and dependable performance. Operating smoothly in a wide temperature range from -40 to 105°C, it's perfect for various industrial applications. Upgrade your connectivity solutions with this essential component.