895-078-523-512

Heilind Number:EDA895-078-523-512
Manufacturer:EDAC
Manufacturer Number:895-078-523-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-078-523-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-078-523-512

Detailed Description

Enhance your connectivity with this sleek and versatile Board To Board PCB Connector. Designed for seamless integration, it features a total of 78 positions across two rows, ensuring ample room for your connections. The black housing, crafted from UL 94V-0 Polyphenylene Sulfide, guarantees both durability and safety in operation. With a pitch of .1 inches and row spacing of .2 inches, precise and efficient linking is effortlessly achieved. The connectors are made of high-quality copper alloy, further enhancing conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, they are suitable for a wide range of environments. Additionally, the straight mount orientation offers flexibility in installation. Elevate your electronic designs with this essential component.