895-078-523-802

Heilind Number:EDA895-078-523-802
Manufacturer:EDAC
Manufacturer Number:895-078-523-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-078-523-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-078-523-802

Detailed Description

Elevate your connectivity with this high-performance Board To Board PCB Connector, designed for seamless integration on your electronic devices. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, it ensures both durability and safety. With two rows of 78 copper alloy contact positions, it offers ample space for smooth data transmission. The .1-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector guarantees reliable performance even in demanding environments. Perfect for enhancing the functionality of your PCB assemblies, it's a must-have in any tech enthusiast's toolkit.