895-078-523-808

Heilind Number:EDA895-078-523-808
Manufacturer:EDAC
Manufacturer Number:895-078-523-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-078-523-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-078-523-808

Detailed Description

Enhance connectivity within your circuitry with this high-performance Board To Board PCB Connector. Featuring a sleek black design, this connector boasts a reliable amperage of 3 A, making it perfect for power and signal transmission. Its housing is crafted from UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With two rows and 78 positions, it offers ample connectivity options for your PCB setup. The copper alloy contact material guarantees efficient and stable communication. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of environments. Its straight mount orientation and .1-inch pitch allow for easy and secure installation. Upgrade your board-to-board connections with this essential component.