895-078-523-812

Heilind Number:EDA895-078-523-812
Manufacturer:EDAC
Manufacturer Number:895-078-523-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-078-523-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-078-523-812

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector boasts 78 positions with a pitch of .1 in across two rows, ensuring optimal signal transmission. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and robust Copper Alloy contacts, it guarantees reliable performance in harsh environments. With a straight mount orientation and a row spacing of .2 in, it offers easy installation and efficient PCB assembly. Operating within a wide temperature range of -40 to 105 °C, this connector is ideal for industrial applications. Upgrade your connectivity solutions with this essential component.