895-078-524-201

Heilind Number:EDA895-078-524-201
Manufacturer:EDAC
Manufacturer Number:895-078-524-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-078-524-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-078-524-201

Detailed Description

Upgrade your connectivity with this sleek black Board To Board PCB Connector. Designed for high performance, it features a dual-row configuration with 78 positions for seamless data transfer. The housing is made of UL 94V-0 Polyphenylene Sulfide for durability, while the contact material is Copper Alloy for reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, it ensures precise alignment on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a variety of applications. Trust in its straight mount orientation for easy installation and enjoy enhanced connectivity in your projects.