895-078-524-212

Heilind Number:EDA895-078-524-212
Manufacturer:EDAC
Manufacturer Number:895-078-524-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-078-524-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-078-524-212

Detailed Description

Enhance your PCB connectivity with this sleek black Board To Board Card Edge Connector. Featuring a durable housing crafted from UL 94V-0 Polyphenylene Sulfide, it ensures reliable performance even in challenging environments. With two rows of Copper Alloy contacts and a pitch of .1 inch, it offers seamless data transfer across 78 positions. Designed for straight mount orientation, it guarantees hassle-free installation. Operating flawlessly between temperatures of -40 to 105°C, this connector is a versatile and essential component for your electronic projects.