895-078-524-512

Heilind Number:EDA895-078-524-512
Manufacturer:EDAC
Manufacturer Number:895-078-524-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-078-524-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-078-524-512

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a robust housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. The copper alloy contacts provide reliable conductivity, while the 2-row configuration with 78 positions offers ample connection options. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is guaranteed. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is suitable for various environments. Whether for commercial or industrial use, its straight mount orientation makes installation a breeze. Upgrade your setup with this essential component for optimal performance and longevity.