895-078-525-201

Heilind Number:EDA895-078-525-201
Manufacturer:EDAC
Manufacturer Number:895-078-525-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-078-525-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-078-525-201

Detailed Description

Enhance your connectivity with this high-performance board-to-board PCB connector. Designed for seamless integration, it features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With two rows of copper alloy contacts, each spaced perfectly at .1 inches with .2 inches row spacing, it offers a total of 78 positions for comprehensive connectivity. Its straight mount orientation makes installation effortless, while its wide operating temperature range of -40 to 105 °C guarantees reliable performance in various environments. Ideal for a wide range of applications, this connector is a must-have for any PCB setup.