895-078-525-203

Heilind Number:EDA895-078-525-203
Manufacturer:EDAC
Manufacturer Number:895-078-525-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-078-525-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-078-525-203

Detailed Description

Enhance connectivity within your electronic devices with this meticulously designed Black Board-To-Board PCB Connector. Boasting a 2-row configuration and a total of 78 positions, it facilitates seamless data transfer and power distribution. The UL 94V-0 Polyphenylene Sulfide housing material ensures optimal safety and durability in various operating environments, while the Copper Alloy contact material guarantees reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise and efficient integration onto your PCBs. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Perfect for demanding applications, this connector is a vital component for any electronics enthusiast or professional.