895-078-525-204

Heilind Number:EDA895-078-525-204
Manufacturer:EDAC
Manufacturer Number:895-078-525-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-078-525-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-078-525-204

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With two rows of copper alloy contacts and a pitch of .1 inch, it offers reliable power transmission with optimal signal integrity. Featuring 78 positions and a straight mount orientation, it's perfect for various PCB applications. Operating effortlessly in temperatures ranging from -40 to 105°C, this connector guarantees consistent performance even in harsh environmental conditions. Upgrade your connectivity solutions with this essential component.