895-078-525-207

Heilind Number:EDA895-078-525-207
Manufacturer:EDAC
Manufacturer Number:895-078-525-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-078-525-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-078-525-207

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 78 positions with a .1-inch pitch and 2 rows for efficient data transfer. The durable UL 94V-0 Polyphenylene Sulfide housing ensures long-lasting reliability, while the copper alloy contact material guarantees excellent conductivity. With an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of environments. Its straight mount orientation and .2-inch row spacing offer easy installation, making it ideal for various applications in the electronics industry. Elevate your connectivity solutions with this essential component.