895-078-525-504

Heilind Number:EDA895-078-525-504
Manufacturer:EDAC
Manufacturer Number:895-078-525-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-078-525-504
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-078-525-504

Detailed Description

Enhance connectivity with this sleek and efficient black Board To Board PCB Connector. Designed for seamless integration, it features a straight mount orientation, perfect for streamlined installations. With 78 positions across 2 rows, it offers ample space for secure connections. Crafted from UL 94V-0 Polyphenylene Sulfide, the housing ensures durability and safety. The contact material, Copper Alloy, guarantees reliable conductivity. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's ideal for diverse environments. Boasting a pitch of .1 in and row spacing of .2 in, it enables precise and efficient PCB connections. Upgrade your setup with this essential component for seamless data transmission.