895-078-525-508

Heilind Number:EDA895-078-525-508
Manufacturer:EDAC
Manufacturer Number:895-078-525-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-078-525-508
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-078-525-508

Detailed Description

Enhance connectivity within your electronic designs with this high-performance Board To Board Card Edge Connector. Designed for seamless integration in PCB assemblies, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring reliable performance even in demanding environments. With two rows of 78 positions each, it offers ample room for multiple connections, while the .1-inch pitch and .2-inch row spacing allow for efficient signal transfer. Crafted with copper alloy contacts, it guarantees optimal conductivity. Its straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance versatility, making it an essential component for various applications in the electronics industry. Elevate your connectivity solutions with this advanced connector.