895-078-525-802

Heilind Number:EDA895-078-525-802
Manufacturer:EDAC
Manufacturer Number:895-078-525-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-078-525-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-078-525-802

Detailed Description

Enhance connectivity in your PCB setup with this high-performance Board To Board PCB Connector. Featuring 78 positions arranged in two rows with a pitch of .1 inches and a row spacing of .2 inches, it ensures precise and efficient data transmission. The black housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety. Crafted with copper alloy contacts, it offers reliable conductivity. With a straight mount orientation and an operating temperature range of -40 to 105 °C, this connector is suitable for various electronic applications. Upgrade your system with seamless connectivity using this essential component.