895-078-525-803

Heilind Number:EDA895-078-525-803
Manufacturer:EDAC
Manufacturer Number:895-078-525-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-078-525-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-078-525-803

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features 78 positions across 2 rows, ensuring efficient data transfer. The durable housing, crafted from UL 94V-0 Polyphenylene Sulfide, guarantees reliability in various operating environments, with an impressive temperature range of -40 to 105 °C. Each contact is meticulously constructed from Copper Alloy, providing optimal conductivity. With a sleek black finish and a straight mount orientation, this connector is not only functional but also visually appealing. Upgrade your electronic systems with this essential component.