895-078-525-808

Heilind Number:EDA895-078-525-808
Manufacturer:EDAC
Manufacturer Number:895-078-525-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-078-525-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-078-525-808

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board-to-Board Card Edge Connector. With a sleek black design and UL 94V-0 Polyphenylene Sulfide housing material, it ensures both durability and style. Featuring two rows of 78 copper alloy contact positions, it offers seamless power transmission at an amperage of 3A. The 0.1-inch pitch and 0.2-inch row spacing provide precise and secure connections, while the straight mount orientation makes installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees reliable performance in any environment. Upgrade your connectivity solutions with this essential component for your electronic projects.