895-078-525-812

Heilind Number:EDA895-078-525-812
Manufacturer:EDAC
Manufacturer Number:895-078-525-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-078-525-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-078-525-812

Detailed Description

Enhance connectivity within your PCB setups with this 78-position board-to-board connector. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and reliable Copper Alloy contacts, it ensures secure and efficient transmission. With a low amperage of 3A and a compact pitch of .1 inch, it's ideal for high-density applications. The straight mount orientation and dual-row design facilitate easy installation and alignment. Operating seamlessly in a wide temperature range from -40 to 105°C, this connector is a dependable solution for your electronic projects.