895-078-540-201

Heilind Number:EDA895-078-540-201
Manufacturer:EDAC
Manufacturer Number:895-078-540-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-078-540-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-078-540-201

Detailed Description

Enhance your PCB connections with our high-quality Board-to-Board Card Edge Connector. Featuring a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, this connector guarantees durability and safety. With two rows and a total of 78 positions, it offers ample connectivity for your electronic components. The contact material, made of Copper Alloy, ensures optimal signal transfer. Designed for straight mount orientation, it facilitates easy installation on your circuit board. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is reliable in various environments. Upgrade your PCB setup with this essential component for seamless connectivity and performance.