895-078-540-203

Heilind Number:EDA895-078-540-203
Manufacturer:EDAC
Manufacturer Number:895-078-540-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-078-540-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-078-540-203

Detailed Description

Enhance connectivity within your electronic systems with this high-performance Board To Board PCB Connector. Featuring a sleek black design and a robust housing made from UL 94V-0 Polyphenylene Sulfide, it ensures durability and reliability in all environments. With two rows of 78 contact positions, this connector offers ample opportunities for seamless data transmission. The copper alloy contact material guarantees optimal conductivity, while the .1-inch pitch and .2-inch row spacing allow for efficient signal transfer. Designed for straight mount orientation, it facilitates easy installation onto your PCBs. Operating smoothly within a wide temperature range of -40 to 105 °C, this connector is a dependable solution for your connectivity needs.