895-078-540-204

Heilind Number:EDA895-078-540-204
Manufacturer:EDAC
Manufacturer Number:895-078-540-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-078-540-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-078-540-204

Detailed Description

Enhance your electronic connections with this high-performance card edge connector. Designed for seamless board-to-board PCB connections, it features a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide for optimal durability. With two rows and a total of 78 positions, it offers ample space for secure and efficient linking. The contact material, made of copper alloy, ensures reliable conductivity, while the precise .1-inch pitch and .2-inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Its straight mount orientation adds to its versatility, making it an essential component for your electronic projects. Upgrade your connectivity with this top-of-the-line card edge connector.