895-078-540-507

Heilind Number:EDA895-078-540-507
Manufacturer:EDAC
Manufacturer Number:895-078-540-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-078-540-507
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-078-540-507

Detailed Description

Enhance your PCB connectivity with our premium Board To Board PCB Connectors. Designed for optimal performance, these connectors feature a durable housing made of UL 94V-0 Polyphenylene Sulfide in sleek Black, ensuring both safety and reliability. With two rows of Copper Alloy contacts and a pitch of .1 inches, they offer seamless data transmission in high-density environments. Boasting 78 positions and a straight mount orientation, they provide ample connectivity options while maintaining a sleek and organized setup. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are ideal for various industrial applications. Elevate your connectivity solutions with these state-of-the-art Board To Board PCB Connectors.