895-078-540-512

Heilind Number:EDA895-078-540-512
Manufacturer:EDAC
Manufacturer Number:895-078-540-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-078-540-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-078-540-512

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Card Edge Connector. Designed for efficiency, it features 78 positions with a pitch of 0.1 inches, ensuring seamless data transmission. The straight mount orientation and dual-row configuration make it ideal for various applications. Crafted from durable UL 94V-0 Polyphenylene Sulfide, and with copper alloy contacts, it guarantees reliable performance even in harsh environments. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is a versatile and durable solution for your connectivity needs. Upgrade your electronic assemblies with this essential component.