895-078-540-804

Heilind Number:EDA895-078-540-804
Manufacturer:EDAC
Manufacturer Number:895-078-540-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-078-540-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-078-540-804

Detailed Description

Enhance your PCB connectivity with this high-performance 78-position board-to-board connector. Designed for seamless integration, its durable UL 94V-0 Polyphenylene Sulfide housing ensures reliable operation even in challenging environments. With a compact pitch of .1 inches and a sleek black finish, this connector offers both functionality and aesthetics. The copper alloy contacts guarantee efficient power delivery, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your setup with this essential component for secure and efficient PCB connections.