895-078-540-808

Heilind Number:EDA895-078-540-808
Manufacturer:EDAC
Manufacturer Number:895-078-540-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-078-540-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-078-540-808

Detailed Description

Enhance your electronic connections with our Board to Board PCB Connector, meticulously designed for seamless integration. Featuring 78 positions across two rows with a compact .1-inch pitch and .2-inch row spacing, it ensures precise alignment and efficient signal transfer. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and high-performance Copper Alloy contacts, it guarantees reliable conductivity in demanding environments. With a straight mount orientation and an extensive operating temperature range from -40 to 105°C, it offers versatility for various applications. Elevate your PCB assembly with this essential connector, a must-have in any engineer's toolkit.