895-078-541-203

Heilind Number:EDA895-078-541-203
Manufacturer:EDAC
Manufacturer Number:895-078-541-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-078-541-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-078-541-203

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Card Edge Connector. Designed for seamless integration, it features a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring reliable operation even in challenging environments. With two rows of 78 copper alloy contact positions, it offers ample connectivity for your electronic applications. The .1-inch pitch and .2-inch row spacing allow for easy installation and maintenance. Operating within a wide temperature range of -40 to 105°C, this connector guarantees stable performance in various conditions. Upgrade your setup with this essential component for optimal connectivity and efficiency.