895-078-541-502

Heilind Number:EDA895-078-541-502
Manufacturer:EDAC
Manufacturer Number:895-078-541-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-078-541-502
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-078-541-502

Detailed Description

Enhance connectivity within your electronic systems with our high-performance Board-To-Board PCB Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With 78 positions spread across two rows, it offers ample room for efficient signal transmission. The contact material, crafted from Copper Alloy, guarantees optimal conductivity. Thanks to a pitch of .1 inch and row spacing of .2 inch, precise alignment is easily achieved. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is perfect for various industrial environments. Its straight mount orientation further simplifies installation, making it an essential component in any electronic setup. Trust in its reliability to keep your systems running smoothly.