895-078-541-503

Heilind Number:EDA895-078-541-503
Manufacturer:EDAC
Manufacturer Number:895-078-541-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-078-541-503
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-078-541-503

Detailed Description

Enhance connectivity within your electronic systems with this high-performance Board to Board PCB Connector. Designed for seamless integration, this connector boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide for optimal durability and safety. Featuring two rows with a pitch of .1 inches and row spacing of .2 inches, it offers a total of 78 positions for efficient data transmission. The copper alloy contact material ensures reliable conductivity, even in demanding environments. With a straight mount orientation and operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Trust in its quality and precision to streamline your PCB connections effortlessly.