895-078-541-504

Heilind Number:EDA895-078-541-504
Manufacturer:EDAC
Manufacturer Number:895-078-541-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-078-541-504
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-078-541-504

Detailed Description

Enhance connectivity within your electronic devices with this high-quality board-to-board PCB connector. Designed for optimal performance, it features two rows with a total of 78 positions, facilitating seamless data and power transmission. The black housing, crafted from UL 94V-0 Polyphenylene Sulfide, ensures durability and safety in various operating environments. Each contact point is made of robust copper alloy, guaranteeing reliable conductivity. With a pitch of .1 inch and row spacing of .2 inch, this connector offers precise and secure mating. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance versatility, making it an essential component for your PCB assembly projects. Trust in its quality and efficiency to streamline your electronic connections.