895-078-541-508

Heilind Number:EDA895-078-541-508
Manufacturer:EDAC
Manufacturer Number:895-078-541-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-078-541-508
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-078-541-508

Detailed Description

Enhance your electronic connections with our sleek Black Card Edge Connector, designed for seamless integration on PCBs. With a robust housing crafted from UL 94V-0 Polyphenylene Sulfide, it guarantees durability and safety in all operating conditions. Featuring two rows of Copper Alloy contacts with a pitch of .1in and a row spacing of .2in, this connector offers a total of 78 positions for efficient signal transmission. Its straight mount orientation ensures easy installation, while its wide operating temperature range of -40 to 105°C makes it suitable for various environments. Upgrade your connectivity solutions with this essential component.