895-078-541-512

Heilind Number:EDA895-078-541-512
Manufacturer:EDAC
Manufacturer Number:895-078-541-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-078-541-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-078-541-512

Detailed Description

Enhance your PCB connectivity with this high-performing Board To Board Card Edge Connector. Designed for reliability, it features a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With two rows of 78 copper alloy contacts, each spaced precisely at .1 inches pitch and .2 inches row spacing, it guarantees seamless data transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for various industrial applications. Its straight mount orientation simplifies installation, making it a vital component for your PCB assembly needs. Trust in its superior quality and elevate your electronic connections with ease.