895-078-541-807

Heilind Number:EDA895-078-541-807
Manufacturer:EDAC
Manufacturer Number:895-078-541-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-078-541-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-078-541-807

Detailed Description

Enhance your electronic connections with this high-performance Board to Board PCB Connector. With a sleek black design and a durable housing made of UL 94V-0 Polyphenylene Sulfide, it ensures both style and safety. Featuring two rows and 78 positions, this connector offers ample space for seamless connectivity. The copper alloy contact material guarantees reliable signal transmission, while the .1-inch pitch and .2-inch row spacing provide precision in assembly. Designed for straight mount orientation, it is versatile for various PCB configurations. Operating efficiently in a wide temperature range from -40 to 105 °C, this connector is a dependable choice for demanding environments. Upgrade your PCB setups with this essential component.