895-078-542-201

Heilind Number:EDA895-078-542-201
Manufacturer:EDAC
Manufacturer Number:895-078-542-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-078-542-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-078-542-201

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a durable UL 94V-0 Polyphenylene Sulfide housing and precise Copper Alloy contacts, ensuring reliable power and data transmission. With 78 positions arranged in two rows, this connector offers ample connectivity options for your PCB assembly. The .1-inch pitch and .2-inch row spacing ensure easy installation and optimal signal integrity. Operating efficiently in a wide temperature range from -40 to 105 °C, it's suitable for various industrial applications. Upgrade your system with this robust and versatile connector, perfect for demanding environments.