895-078-542-204

Heilind Number:EDA895-078-542-204
Manufacturer:EDAC
Manufacturer Number:895-078-542-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-078-542-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-078-542-204

Detailed Description

Enhance your electronic assemblies with this high-quality Board To Board PCB Connector. Designed for seamless connectivity, this straight-mount connector features 78 positions across two rows, ensuring efficient data transmission. The durable housing, crafted from UL 94V-0 Polyphenylene Sulfide, guarantees reliable performance even in harsh operating environments. With copper alloy contacts and a pitch of .1 inch, signal integrity is maintained with precision. Ideal for various applications, this connector is a must-have for any PCB assembly project. Operating smoothly in temperatures ranging from -40 to 105°C, it offers long-lasting functionality. Upgrade your connectivity solutions with this essential component.