895-078-542-207

Heilind Number:EDA895-078-542-207
Manufacturer:EDAC
Manufacturer Number:895-078-542-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-078-542-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-078-542-207

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a sleek black design, it boasts a durable housing made of UL 94V-0 Polyphenylene Sulfide for optimal protection. With two rows and a total of 78 positions, this connector offers ample space for seamless integration. Crafted with precision, it guarantees a reliable connection every time. The contact material, Copper Alloy, ensures efficient conductivity, while the .1-inch pitch and .2-inch row spacing allow for easy installation. Suitable for a wide range of applications, this connector is designed for longevity, with an operating temperature range of -40 to 105°C.Upgrade your connectivity solutions with this essential component.