895-078-542-212

Heilind Number:EDA895-078-542-212
Manufacturer:EDAC
Manufacturer Number:895-078-542-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-078-542-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-078-542-212

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Designed for seamless integration, this component boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With two rows of copper alloy contacts and a pitch of .1 inch, it offers reliable power delivery at 3 A amperage. Featuring 78 positions, it facilitates extensive data transmission with ease. The straight mount orientation and .2-inch row spacing provide effortless installation, while the wide operating temperature range of -40 to 105°C guarantees optimal functionality in diverse environments. Elevate your electronic projects with this indispensable connector.