895-078-542-507

Heilind Number:EDA895-078-542-507
Manufacturer:EDAC
Manufacturer Number:895-078-542-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-078-542-507
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-078-542-507

Detailed Description

Enhance connectivity within your electronic devices with this 78-position Board To Board PCB Connector. Designed for optimal performance, its straight mount orientation and 2-row configuration ensure seamless integration onto your PCB. The black UL 94V-0 Polyphenylene Sulfide housing provides durability and safety, while the copper alloy contact material guarantees reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is achieved for efficient signal transmission. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for high-demand environments. Upgrade your system's connectivity with this essential component.